Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoMCGD06M1M1R00048Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.78AK1801
Product RangeGLADIATOR Series
Your Part Number
13 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $475.080 |
| 5+ | $444.590 |
| 10+ | $426.810 |
| 25+ | $416.640 |
| 50+ | $396.320 |
Price for:Each
Minimum: 1
Multiple: 1
$475.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoMCGD06M1M1R00048Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.78AK1801
Product RangeGLADIATOR Series
Technical Datasheet
Connector Type AMagnetic 6 Position Plug
Connector Type BMagnetic 6 Position Receptacle
Current Rating5A
Cable Length - Metric1.2m
Cable Length - Imperial48"
Additional Connector-
Jacket Color-
Voltage Rating40V
Product RangeGLADIATOR Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
Magnetic 6 Position Plug
Current Rating
5A
Cable Length - Imperial
48"
Jacket Color
-
Product Range
GLADIATOR Series
Connector Type B
Magnetic 6 Position Receptacle
Cable Length - Metric
1.2m
Additional Connector
-
Voltage Rating
40V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
