Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL PCD
Manufacturer Part NoMCGD06M1M1R00036
Newark Part No.78AK1800
Product RangeGLADIATOR Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $475.650 |
| 25+ | $365.890 |
| 100+ | $347.590 |
| 250+ | $323.260 |
Price for:Each
Minimum: 10
Multiple: 1
$4,756.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoMCGD06M1M1R00036
Newark Part No.78AK1800
Product RangeGLADIATOR Series
Technical Datasheet
Connector Type AMagnetic 6 Position Plug
Connector Type BMagnetic 6 Position Receptacle
Current Rating5A
Cable Length - Metric914.4mm
Cable Length - Imperial36"
Additional Connector-
Jacket Color-
Voltage Rating40V
Product RangeGLADIATOR Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
Magnetic 6 Position Plug
Current Rating
5A
Cable Length - Imperial
36"
Jacket Color
-
Product Range
GLADIATOR Series
Connector Type B
Magnetic 6 Position Receptacle
Cable Length - Metric
914.4mm
Additional Connector
-
Voltage Rating
40V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate