Print Page
M85049/95-20A
Circular Connector Cable Seal, AS85049/95 Series, Flange Mount Receptacle Circular Connectors
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/95-20ACopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.26AJ3164
Product RangeAS85049/95 Series
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $27.530 |
| 5+ | $25.890 |
| 10+ | $24.800 |
| 25+ | $23.810 |
| 50+ | $22.630 |
| 100+ | $21.580 |
Price for:Each
Minimum: 1
Multiple: 1
$27.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/95-20ACopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.26AJ3164
Product RangeAS85049/95 Series
Technical Datasheet
Product RangeAS85049/95 Series
For Use WithFlange Mount Receptacle Circular Connectors
Cable Diameter Max34.2mm
Seal Material-
SVHCTo Be Advised
Technical Specifications
Product Range
AS85049/95 Series
Cable Diameter Max
34.2mm
SVHC
To Be Advised
For Use With
Flange Mount Receptacle Circular Connectors
Seal Material
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
