Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL PCD |
|---|---|
| Manufacturer Part No | M85049/95-16ACopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 26AJ3154 |
| Product Range | M85049 Series |
| Your Part Number | |
| Technical Datasheet |
69 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $32.920 |
| 5+ | $30.960 |
| 10+ | $29.660 |
| 25+ | $28.480 |
| 50+ | $27.060 |
| 100+ | $21.430 |
Price for:Each
Minimum: 1
Multiple: 1
$32.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL PCD |
|---|---|
| Manufacturer Part No | M85049/95-16ACopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 26AJ3154 |
| Product Range | M85049 Series |
| Technical Datasheet | |
| Product Range | M85049 Series |
| For Use With | Flange Mount Circular Receptacle Connectors |
| Cable Diameter Max | - |
| Seal Material | - |
| SVHC | To Be Advised |
Technical Specifications
| Product Range | M85049 Series |
|---|---|
| Cable Diameter Max | - |
| SVHC | To Be Advised |
| For Use With | Flange Mount Circular Receptacle Connectors |
|---|---|
| Seal Material | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
