Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/95-14ACopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.26AJ3150
Product RangeM85049 Series
Your Part Number
12 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $28.830 |
| 5+ | $27.290 |
| 10+ | $26.260 |
| 25+ | $25.320 |
| 50+ | $24.180 |
| 100+ | $19.390 |
Price for:Each
Minimum: 1
Multiple: 1
$28.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/95-14ACopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.26AJ3150
Product RangeM85049 Series
Technical Datasheet
Product RangeM85049 Series
For Use WithFlange Mount Circular Receptacle Connectors
Cable Diameter Max-
Seal Material-
SVHCTo Be Advised
Technical Specifications
Product Range
M85049 Series
Cable Diameter Max
-
SVHC
To Be Advised
For Use With
Flange Mount Circular Receptacle Connectors
Seal Material
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
