Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/88-23W03Copy
Newark Part No.04P7173
Product RangeM85049 Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $73.730 |
| 5+ | $68.360 |
| 10+ | $62.990 |
| 25+ | $61.560 |
| 50+ | $59.410 |
| 100+ | $58.690 |
| 250+ | $57.980 |
Price for:Each
Minimum: 1
Multiple: 1
$73.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/88-23W03Copy
Newark Part No.04P7173
Product RangeM85049 Series
Technical Datasheet
Connector Shell Size23
Cable Diameter Max23.83mm
Strain Relief MaterialAluminum Alloy
For Use WithAmphenol MIL-DTL-38999 Series III & IV Circular Connectors
Product RangeM85049 Series
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
23
Strain Relief Material
Aluminum Alloy
Product Range
M85049 Series
Cable Diameter Max
23.83mm
For Use With
Amphenol MIL-DTL-38999 Series III & IV Circular Connectors
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
