Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/88-21W02Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.04P7170
Your Part Number
13 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $67.380 |
| 5+ | $63.300 |
| 10+ | $59.210 |
| 25+ | $56.100 |
| 50+ | $53.880 |
Price for:Each
Minimum: 1
Multiple: 1
$67.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/88-21W02Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.04P7170
Technical Datasheet
Connector Shell Size21
Cable Diameter Max16.26mm
Strain Relief MaterialAluminum Alloy
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
21
Strain Relief Material
Aluminum Alloy
For Use With
MIL-DTL-38999 Series III and Series IV Circular Connectors
Cable Diameter Max
16.26mm
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Alternatives for M85049/88-21W02
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
