Print Page
M85049/88-17Z03
Circular Connector Clamp, Straight, Self Lock, 17/E, 15.88 mm, Aluminum Alloy, M85049 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/88-17Z03Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.26AJ2939
Product RangeM85049 Series
Your Part Number
9 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $61.830 |
| 5+ | $57.940 |
| 10+ | $54.040 |
| 25+ | $51.300 |
| 50+ | $49.370 |
Price for:Each
Minimum: 1
Multiple: 1
$61.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/88-17Z03Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.26AJ2939
Product RangeM85049 Series
Technical Datasheet
Connector Shell Size17/E
Cable Diameter Max15.88mm
Strain Relief MaterialAluminum Alloy
Product RangeM85049 Series
For Use WithMIL-DTL-38999 Series III & IV Circular Connectors
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
17/E
Strain Relief Material
Aluminum Alloy
For Use With
MIL-DTL-38999 Series III & IV Circular Connectors
Cable Diameter Max
15.88mm
Product Range
M85049 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
