Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/88-15W03Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.04P7165
Your Part Number
135 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $51.540 |
| 5+ | $50.470 |
| 10+ | $49.390 |
| 25+ | $48.850 |
| 50+ | $44.490 |
Price for:Each
Minimum: 1
Multiple: 1
$51.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/88-15W03Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.04P7165
Technical Datasheet
Accessory TypeBackshell
Connector Shell Size15
Cable Exit Angle180°
Connector Body MaterialAluminum Alloy Body
Product Range-
SVHCTo Be Advised
Technical Specifications
Accessory Type
Backshell
Connector Shell Size
15
Connector Body Material
Aluminum Alloy Body
SVHC
To Be Advised
For Use With
MIL-DTL-38999 Series III & IV Circular Connectors
Cable Exit Angle
180°
Product Range
-
Technical Docs (1)
Alternatives for M85049/88-15W03
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
