Print Page
M85049/88-13N02
Connector Backshell, Self-Lock, Backshell, MIL-DTL-38999 Series III & IV Circular Connectors, 13
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL PCD |
|---|---|
| Manufacturer Part No | M85049/88-13N02Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 07P4407 |
| Your Part Number | |
| Technical Datasheet |
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $53.150 |
| 5+ | $51.090 |
| 10+ | $49.030 |
| 25+ | $44.160 |
| 50+ | $43.280 |
Price for:Each
Minimum: 1
Multiple: 1
$53.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL PCD |
|---|---|
| Manufacturer Part No | M85049/88-13N02Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 07P4407 |
| Technical Datasheet | |
| Accessory Type | Backshell |
| For Use With | MIL-DTL-38999 Series III & IV Circular Connectors |
| Connector Shell Size | 13 |
| Cable Exit Angle | 180° |
| Connector Body Material | Aluminum Alloy Body |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Accessory Type | Backshell |
|---|---|
| Connector Shell Size | 13 |
| Connector Body Material | Aluminum Alloy Body |
| SVHC | To Be Advised |
| For Use With | MIL-DTL-38999 Series III & IV Circular Connectors |
|---|---|
| Cable Exit Angle | 180° |
| Product Range | - |
Technical Docs (1)
Alternatives for M85049/88-13N02
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
