Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/82-14N03Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.07P4249
Product RangeMIL-85049 Series
Your Part Number
23 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $57.400 |
| 5+ | $53.760 |
| 10+ | $50.110 |
| 25+ | $47.520 |
| 50+ | $44.820 |
Price for:Each
Minimum: 1
Multiple: 1
$57.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/82-14N03Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.07P4249
Product RangeMIL-85049 Series
Technical Datasheet
Connector Shell Size14
Cable Diameter Max14.48mm
Strain Relief MaterialAluminum Alloy
Product RangeMIL-85049 Series
For Use WithAmphenol MIL-DTL-26482 Series 2/MIL-DTL-5015 Matrix/MIL-DTL-83723 Series III Circular Connectors
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
14
Strain Relief Material
Aluminum Alloy
For Use With
Amphenol MIL-DTL-26482 Series 2/MIL-DTL-5015 Matrix/MIL-DTL-83723 Series III Circular Connectors
Cable Diameter Max
14.48mm
Product Range
MIL-85049 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
