Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/82-12N03
Newark Part No.07P4247
Product RangeM85049 Series
Your Part Number
15 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $42.760 |
| 5+ | $42.360 |
| 10+ | $42.020 |
| 25+ | $41.820 |
| 50+ | $41.620 |
| 100+ | $41.390 |
| 250+ | $39.620 |
Price for:Each
Minimum: 1
Multiple: 1
$42.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/82-12N03
Newark Part No.07P4247
Product RangeM85049 Series
Technical Datasheet
Connector Shell Size12 / 14
Cable Diameter Max11.43mm
Strain Relief MaterialAluminum Alloy
Product RangeM85049 Series
For Use WithAmphenol AS50151, AS81703, MIL-DTL-26482 Series II, MIL-DTL-83723 Series III Circular Connectors
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
12 / 14
Strain Relief Material
Aluminum Alloy
For Use With
Amphenol AS50151, AS81703, MIL-DTL-26482 Series II, MIL-DTL-83723 Series III Circular Connectors
Cable Diameter Max
11.43mm
Product Range
M85049 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
