Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/8-9WCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.07P4422
Your Part Number
23 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $64.080 |
| 5+ | $62.310 |
| 10+ | $60.540 |
| 25+ | $57.550 |
| 50+ | $56.860 |
Price for:Each
Minimum: 1
Multiple: 1
$64.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/8-9WCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.07P4422
Technical Datasheet
Accessory TypeBackshell
Connector Shell Size14
Cable Exit Angle90°
Connector Body MaterialAluminum Alloy Body
Product Range-
SVHCTo Be Advised
Technical Specifications
Accessory Type
Backshell
Connector Shell Size
14
Connector Body Material
Aluminum Alloy Body
SVHC
To Be Advised
For Use With
MIL-DTL-26482 Series II, MIL-DTL-5015, MIL-DTL-83723 Series III Circular Connectors
Cable Exit Angle
90°
Product Range
-
Technical Docs (1)
Alternatives for M85049/8-9W
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
