Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/60-1W16Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.04P6529
Your Part Number
25 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $19.850 |
| 5+ | $19.380 |
| 10+ | $18.900 |
| 25+ | $18.880 |
| 50+ | $17.230 |
| 100+ | $16.150 |
Price for:Each
Minimum: 1
Multiple: 1
$19.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/60-1W16Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.04P6529
Technical Datasheet
Connector Shell Size16
Cable Diameter Max24.46mm
Strain Relief MaterialAluminum Alloy
Product Range-
For Use WithAMPHENOL MIL-DTL-26482 Series 2, MIL-DTL-5015 Matrix & MIL-DTL-83723 Series III Circular Connectors
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
16
Strain Relief Material
Aluminum Alloy
For Use With
AMPHENOL MIL-DTL-26482 Series 2, MIL-DTL-5015 Matrix & MIL-DTL-83723 Series III Circular Connectors
Cable Diameter Max
24.46mm
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
