Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/52S8WCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.80AK7181
Product RangeMIL-DTL-26482 Series 2, MIL-DTL-83723 Series II
Your Part Number
39 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $23.540 |
| 5+ | $23.530 |
| 10+ | $23.520 |
| 25+ | $23.510 |
| 50+ | $23.050 |
| 100+ | $22.580 |
Price for:Each
Minimum: 1
Multiple: 1
$23.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/52S8WCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.80AK7181
Product RangeMIL-DTL-26482 Series 2, MIL-DTL-83723 Series II
Technical Datasheet
Connector Shell Size8
Cable Diameter Max5.18mm
Strain Relief MaterialAluminum
Product RangeMIL-DTL-26482 Series 2, MIL-DTL-83723 Series II
For Use WithAmphenol Shell Size 8 Connectors
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
8
Strain Relief Material
Aluminum
For Use With
Amphenol Shell Size 8 Connectors
Cable Diameter Max
5.18mm
Product Range
MIL-DTL-26482 Series 2, MIL-DTL-83723 Series II
SVHC
To Be Advised
Technical Docs (2)
Alternatives for M85049/52S8W
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
