Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/52S8NCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.80AK7180
Your Part Number
98 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $29.480 |
| 5+ | $26.200 |
| 10+ | $22.910 |
| 25+ | $22.280 |
| 50+ | $22.040 |
| 100+ | $21.800 |
Price for:Each
Minimum: 1
Multiple: 1
$29.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/52S8NCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.80AK7180
Technical Datasheet
Connector Shell Size8
Cable Diameter Max5.18mm
Strain Relief MaterialAluminum Alloy
Product Range-
For Use WithMIL-DTL-26482 Series 2, MIL-DTL-5015 Matrix & MIL-DTL-83723 Series III Circular Connectors
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
8
Strain Relief Material
Aluminum Alloy
For Use With
MIL-DTL-26482 Series 2, MIL-DTL-5015 Matrix & MIL-DTL-83723 Series III Circular Connectors
Cable Diameter Max
5.18mm
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Alternatives for M85049/52S8N
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
