Print Page
M85049/52S32W
Circular Connector Clamp, Self-Lock, 32, 31.75 mm, Aluminum Alloy, MIL-DTL-26482 Series 2
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL PCD |
|---|---|
| Manufacturer Part No | M85049/52S32WCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 13AM4148 |
| Product Range | MIL-DTL-26482 Series 2 |
| Your Part Number | |
| Technical Datasheet |
40 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $60.940 |
| 5+ | $59.350 |
| 10+ | $57.750 |
| 25+ | $54.730 |
| 50+ | $52.560 |
Price for:Each
Minimum: 1
Multiple: 1
$60.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL PCD |
|---|---|
| Manufacturer Part No | M85049/52S32WCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 13AM4148 |
| Product Range | MIL-DTL-26482 Series 2 |
| Technical Datasheet | |
| Connector Shell Size | 32 |
| Cable Diameter Max | 31.75mm |
| Strain Relief Material | Aluminum Alloy |
| Product Range | MIL-DTL-26482 Series 2 |
| For Use With | MIL-DTL-26482 Series II, MIL-DTL-5015 Matrix, 83723 Series III Connectors |
| SVHC | To Be Advised |
Technical Specifications
| Connector Shell Size | 32 |
|---|---|
| Strain Relief Material | Aluminum Alloy |
| For Use With | MIL-DTL-26482 Series II, MIL-DTL-5015 Matrix, 83723 Series III Connectors |
| Cable Diameter Max | 31.75mm |
|---|---|
| Product Range | MIL-DTL-26482 Series 2 |
| SVHC | To Be Advised |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
