Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/52-1-40ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.03P3399
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 25+ | $70.460 |
| 50+ | $64.710 |
| 100+ | $63.740 |
Price for:Each
Minimum: 25
Multiple: 25
$1,761.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/52-1-40ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.03P3399
Technical Datasheet
Connector Shell Size40
Cable Diameter Max38.1mm
Strain Relief MaterialAluminum
For Use WithCircular Connectors, Black
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
40
Strain Relief Material
Aluminum
For Use With
Circular Connectors, Black
Cable Diameter Max
38.1mm
Product Range
MIL-DTL-26482 Series 2, MIL-DTL-5015 Matrix (MS345X), MIL-DTL-83723 Series II
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
