Print Page
M85049/52-1-18N
Circular Connector Clamp, Straight, Non Self Locking, Nickel Finish, 18, 17.93 mm, Aluminum
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/52-1-18NCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.03P3379
Your Part Number
195 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $19.410 |
| 5+ | $19.400 |
| 10+ | $19.390 |
| 25+ | $19.380 |
| 50+ | $16.350 |
| 100+ | $15.660 |
| 250+ | $15.350 |
Price for:Each
Minimum: 1
Multiple: 1
$19.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/52-1-18NCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.03P3379
Technical Datasheet
Connector Shell Size18
Cable Diameter Max17.93mm
Strain Relief MaterialAluminum
Product RangeMIL-DTL-26482 Series 2, MIL-DTL-5015 Matrix (MS345X), MIL-DTL-83723 Series II
For Use WithCircular Connectors, Nickel
SVHCTo Be Advised
Product Overview
The M85049/52-1-18N is a straight Strain Relief Clamp with electroless nickel finish. Strain reliefs not only tidy-up the cable after termination but provide good strain relief at the termination area. It is a cost effective cable holding option when environmental protection is not a concern and weight saving is a major consideration. Meets AS85049 requirements. It is suitable for 27/18-size circular connectors.
- Provides strain relief and cable tidy
- No environmental protection offered
- Alternative to Polamco 96H/97H1 series
- Non self-lock for 90° coupling
Applications
Defence, Military & Aerospace
Technical Specifications
Connector Shell Size
18
Strain Relief Material
Aluminum
For Use With
Circular Connectors, Nickel
Cable Diameter Max
17.93mm
Product Range
MIL-DTL-26482 Series 2, MIL-DTL-5015 Matrix (MS345X), MIL-DTL-83723 Series II
SVHC
To Be Advised
Technical Docs (1)
Alternatives for M85049/52-1-18N
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability