Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL PCD |
|---|---|
| Manufacturer Part No | M85049/49-2S8NCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 07P3715 |
| Your Part Number | |
| Technical Datasheet |
76 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $25.720 |
| 5+ | $24.980 |
| 10+ | $24.240 |
| 25+ | $21.110 |
| 50+ | $21.060 |
| 100+ | $20.150 |
Price for:Each
Minimum: 1
Multiple: 1
$25.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL PCD |
|---|---|
| Manufacturer Part No | M85049/49-2S8NCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 07P3715 |
| Technical Datasheet | |
| Connector Shell Size | 8 / 9 |
| Cable Diameter Max | 5.94mm |
| Strain Relief Material | Aluminum Alloy |
| Product Range | - |
| For Use With | MIL-DTL-38999 Series I & II Circular Connectors |
| SVHC | To Be Advised |
Technical Specifications
| Connector Shell Size | 8 / 9 |
|---|---|
| Strain Relief Material | Aluminum Alloy |
| For Use With | MIL-DTL-38999 Series I & II Circular Connectors |
| Cable Diameter Max | 5.94mm |
|---|---|
| Product Range | - |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
