Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL PCD |
|---|---|
| Manufacturer Part No | M85049/49-2S24NCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 07P3714 |
| Your Part Number | |
| Technical Datasheet |
30 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $37.210 |
| 5+ | $35.050 |
| 10+ | $32.890 |
| 25+ | $30.010 |
| 50+ | $28.740 |
| 100+ | $27.460 |
Price for:Each
Minimum: 1
Multiple: 1
$37.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL PCD |
|---|---|
| Manufacturer Part No | M85049/49-2S24NCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 07P3714 |
| Technical Datasheet | |
| Connector Shell Size | 24 / 25 |
| Cable Diameter Max | 21.67mm |
| Strain Relief Material | Aluminum Alloy |
| Product Range | - |
| For Use With | MIL-DTL-38999 Series I & II Circular Connectors |
| SVHC | To Be Advised |
Technical Specifications
| Connector Shell Size | 24 / 25 |
|---|---|
| Strain Relief Material | Aluminum Alloy |
| For Use With | MIL-DTL-38999 Series I & II Circular Connectors |
| Cable Diameter Max | 21.67mm |
|---|---|
| Product Range | - |
| SVHC | To Be Advised |
Technical Docs (1)
Alternatives for M85049/49-2S24N
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
