Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/48-2-4FCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.90AH0627
Product RangeMIL-DTL-M85049 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $15.650 |
| 5+ | $14.980 |
| 10+ | $14.310 |
| 25+ | $13.820 |
| 50+ | $13.530 |
| 100+ | $13.350 |
| 250+ | $13.260 |
Price for:Each
Minimum: 1
Multiple: 1
$15.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/48-2-4FCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.90AH0627
Product RangeMIL-DTL-M85049 Series
Technical Datasheet
Product RangeMIL-DTL-M85049 Series
D Sub Shell SizeDC
Cable Exit Angle180°
Connector Body MaterialSteel Body
SVHCTo Be Advised
Technical Specifications
Product Range
MIL-DTL-M85049 Series
Cable Exit Angle
180°
SVHC
To Be Advised
D Sub Shell Size
DC
Connector Body Material
Steel Body
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
