Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/41-10ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.44Y1673
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $22.110 |
| 5+ | $20.670 |
| 10+ | $19.230 |
| 25+ | $19.080 |
| 50+ | $18.920 |
| 100+ | $18.770 |
| 250+ | $17.900 |
Price for:Each
Minimum: 1
Multiple: 1
$22.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/41-10ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.44Y1673
Technical Datasheet
Connector Shell Size18
Cable Diameter Max15.9mm
Strain Relief MaterialAluminum Alloy
Product Range-
For Use WithMS Series Circular Connectors
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
18
Strain Relief Material
Aluminum Alloy
For Use With
MS Series Circular Connectors
Cable Diameter Max
15.9mm
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
