Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/39-25W
Newark Part No.80AK7210
Product RangeMIL-DTL-38999 Series III & IV
Your Part Number
5 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $31.350 |
| 5+ | $29.410 |
| 10+ | $27.470 |
| 25+ | $26.390 |
| 50+ | $25.710 |
| 100+ | $25.040 |
| 250+ | $23.960 |
Price for:Each
Minimum: 1
Multiple: 1
$31.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/39-25W
Newark Part No.80AK7210
Product RangeMIL-DTL-38999 Series III & IV
Technical Datasheet
Connector Shell Size25
Cable Diameter Max21.67mm
Strain Relief MaterialAluminum
Product RangeMIL-DTL-38999 Series III & IV
For Use WithAmphenol Circular Connectors
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
25
Strain Relief Material
Aluminum
For Use With
Amphenol Circular Connectors
Cable Diameter Max
21.67mm
Product Range
MIL-DTL-38999 Series III & IV
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
