Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/31-12WCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.04P6064
Product RangeMIL-DTL-26482 Series 2
Your Part Number
7 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $16.730 |
| 5+ | $15.750 |
| 10+ | $15.090 |
| 25+ | $14.320 |
| 50+ | $14.000 |
| 100+ | $13.480 |
| 250+ | $12.080 |
Price for:Each
Minimum: 1
Multiple: 1
$16.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/31-12WCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.04P6064
Product RangeMIL-DTL-26482 Series 2
Technical Datasheet
Connector Shell Size7 / 12
Cable Diameter Max-
Strain Relief MaterialAluminum Alloy
Product RangeMIL-DTL-26482 Series 2
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
7 / 12
Strain Relief Material
Aluminum Alloy
For Use With
MIL-DTL-26482 Series II, MIL-DTL-5015 Matrix, 83723 Series III Connectors
Cable Diameter Max
-
Product Range
MIL-DTL-26482 Series 2
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
