Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/31-12NCopy
Newark Part No.07P3496
Product RangeM85049 Series
Your Part Number
100 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $14.570 |
| 5+ | $14.060 |
| 10+ | $13.550 |
| 25+ | $13.110 |
| 50+ | $12.410 |
| 100+ | $11.930 |
| 250+ | $11.330 |
Price for:Each
Minimum: 1
Multiple: 1
$14.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/31-12NCopy
Newark Part No.07P3496
Product RangeM85049 Series
Technical Datasheet
Connector Shell Size7/12
Cable Diameter Max12.98mm
Strain Relief MaterialAluminum Alloy
Product RangeM85049 Series
For Use WithAmphenol MIL-DTL-26482 Series II, MIL-DTL-83723 Series III, AS50151, AS81703 Circular Connectors
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
7/12
Strain Relief Material
Aluminum Alloy
For Use With
Amphenol MIL-DTL-26482 Series II, MIL-DTL-83723 Series III, AS50151, AS81703 Circular Connectors
Cable Diameter Max
12.98mm
Product Range
M85049 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
