Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/27-8NCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.07P3341
Product RangeM85049 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 25+ | $14.520 |
| 50+ | $13.740 |
| 100+ | $13.280 |
| 250+ | $12.310 |
Price for:Each
Minimum: 25
Multiple: 25
$363.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/27-8NCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.07P3341
Product RangeM85049 Series
Technical Datasheet
Connector Shell Size8 / 9
Cable Diameter Max6.86mm
Strain Relief MaterialAluminum Alloy
Product RangeM85049 Series
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
8 / 9
Strain Relief Material
Aluminum Alloy
For Use With
Amphenol MIL-DTL-38999 Series I & II Circular Connectors
Cable Diameter Max
6.86mm
Product Range
M85049 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
