Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/27-12NCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.07P3334
Product RangeM85049 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 25+ | $15.060 |
| 50+ | $14.250 |
| 100+ | $13.770 |
| 250+ | $12.760 |
Price for:Each
Minimum: 25
Multiple: 25
$376.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/27-12NCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.07P3334
Product RangeM85049 Series
Technical Datasheet
Connector Shell Size12 / 13
Cable Diameter Max13.46mm
Strain Relief MaterialAluminum Alloy
Product RangeM85049 Series
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
12 / 13
Strain Relief Material
Aluminum Alloy
For Use With
Amphenol MIL-DTL-38999 Series I & II Circular Connectors
Cable Diameter Max
13.46mm
Product Range
M85049 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
