Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/14S15WCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.04P4611
Your Part Number
25 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $32.670 |
| 5+ | $31.640 |
| 10+ | $30.610 |
| 25+ | $29.820 |
| 50+ | $24.160 |
| 100+ | $22.060 |
Price for:Each
Minimum: 1
Multiple: 1
$32.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/14S15WCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.04P4611
Technical Datasheet
Connector Shell Size15
Cable Diameter Max16mm
Strain Relief MaterialAluminum Alloy
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
15
Strain Relief Material
Aluminum Alloy
For Use With
MIL-DTL-38999 Series III and Series IV Circular Connectors
Cable Diameter Max
16mm
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
