Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL PCD
Manufacturer Part NoM81714/67-02
Newark Part No.56W1521
Product RangeMIL-T-81714 Series II
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM81714/67-02
Newark Part No.56W1521
Product RangeMIL-T-81714 Series II
Technical Datasheet
For Use WithAmphenol PCD Socket Junction Modules
No. of Positions2Positions
Rail MaterialAluminum Alloy
Product RangeMIL-T-81714 Series II
SVHCTo Be Advised
Technical Specifications
For Use With
Amphenol PCD Socket Junction Modules
Rail Material
Aluminum Alloy
SVHC
To Be Advised
No. of Positions
2Positions
Product Range
MIL-T-81714 Series II
Technical Docs (1)
Alternatives for M81714/67-02
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate