Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoM28840/514SBCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.68AK2915
Product RangeMIL-DTL-28840 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 25+ | $1,013.680 |
| 100+ | $954.230 |
| 500+ | $879.300 |
| 1000+ | $799.930 |
Price for:Each
Minimum: 25
Multiple: 25
$25,342.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM28840/514SBCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.68AK2915
Product RangeMIL-DTL-28840 Series
Technical Datasheet
Connector Shell Size23
Cable Diameter Max25.4mm
Strain Relief MaterialAluminum Alloy
Product RangeMIL-DTL-28840 Series
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
23
Strain Relief Material
Aluminum Alloy
For Use With
Amphenol MIL-DTL-28840 Series Mil Spec Circular Connectors
Cable Diameter Max
25.4mm
Product Range
MIL-DTL-28840 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
