Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL PCD
Manufacturer Part NoM28840/501SB
Newark Part No.68AK2889
Product RangeMIL-DTL-28840 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,011.040 |
| 100+ | $951.750 |
| 500+ | $877.000 |
| 1000+ | $797.840 |
Price for:Each
Minimum: 25
Multiple: 1
$25,276.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM28840/501SB
Newark Part No.68AK2889
Product RangeMIL-DTL-28840 Series
Technical Datasheet
Connector Shell Size11
Cable Diameter Max16mm
Strain Relief MaterialAluminum Alloy
Product RangeMIL-DTL-28840 Series
For Use WithAmphenol MIL-DTL-28840 Series Mil Spec Circular Connectors
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
11
Strain Relief Material
Aluminum Alloy
For Use With
Amphenol MIL-DTL-28840 Series Mil Spec Circular Connectors
Cable Diameter Max
16mm
Product Range
MIL-DTL-28840 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate