Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoM28840/2EWCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.69AK6306
Product RangeMIL-DTL-28840 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 25+ | $129.570 |
| 100+ | $121.970 |
| 500+ | $112.400 |
| 1000+ | $102.260 |
Price for:Each
Minimum: 25
Multiple: 25
$3,239.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM28840/2EWCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.69AK6306
Product RangeMIL-DTL-28840 Series
Technical Datasheet
Connector Shell Size19
Cable Diameter Max15.9mm
Strain Relief MaterialAluminum
Product RangeMIL-DTL-28840 Series
For Use WithMIL-DTL-28840 Series Circular Connectors
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
19
Strain Relief Material
Aluminum
For Use With
MIL-DTL-28840 Series Circular Connectors
Cable Diameter Max
15.9mm
Product Range
MIL-DTL-28840 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
