Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoM28840/2CSCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.69AK6301
Product RangeMIL-DTL-28840 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 25+ | $171.580 |
| 100+ | $161.520 |
| 500+ | $148.840 |
| 1000+ | $135.390 |
Price for:Each
Minimum: 25
Multiple: 25
$4,289.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM28840/2CSCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.69AK6301
Product RangeMIL-DTL-28840 Series
Technical Datasheet
Connector Shell Size15
Cable Diameter Max10.57mm
Strain Relief MaterialAluminum
Product RangeMIL-DTL-28840 Series
For Use WithMIL-DTL-28840 Series Circular Connectors
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
15
Strain Relief Material
Aluminum
For Use With
MIL-DTL-28840 Series Circular Connectors
Cable Diameter Max
10.57mm
Product Range
MIL-DTL-28840 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
