Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL PCD
Manufacturer Part NoM28840/2BW
Newark Part No.69AK6300
Product RangeMIL-DTL-28840 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $109.900 |
| 100+ | $103.450 |
| 500+ | $95.330 |
| 1000+ | $86.710 |
Price for:Each
Minimum: 25
Multiple: 1
$2,747.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM28840/2BW
Newark Part No.69AK6300
Product RangeMIL-DTL-28840 Series
Technical Datasheet
Connector Shell Size13
Cable Diameter Max7.26mm
Strain Relief MaterialAluminum
Product RangeMIL-DTL-28840 Series
For Use WithMIL-DTL-28840 Series Circular Connectors
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
13
Strain Relief Material
Aluminum
For Use With
MIL-DTL-28840 Series Circular Connectors
Cable Diameter Max
7.26mm
Product Range
MIL-DTL-28840 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate