Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoM28840/20CA1BBP1Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.69AK6335
Product RangeM28840/20 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 25+ | $508.630 |
| 100+ | $478.790 |
| 500+ | $441.180 |
| 1000+ | $401.370 |
Price for:Each
Minimum: 25
Multiple: 25
$12,715.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM28840/20CA1BBP1Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.69AK6335
Product RangeM28840/20 Series
Technical Datasheet
Military SpecificationMIL-DTL-28840
Product RangeM28840/20 Series
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts7Contacts
Circular Contact TypeCrimp Pin
Coupling StyleThreaded
Insert Arrangement11-7
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingCadmium
Contact MaterialBeryllium Copper
Contact PlatingGold
Insert Rotation1
Service ClassEnvironmentally Sealed
SVHCTo Be Advised
Technical Specifications
Military Specification
MIL-DTL-28840
Circular Connector Shell Style
Cable Mount Receptacle
Circular Contact Type
Crimp Pin
Insert Arrangement
11-7
Connector Body Plating
Cadmium
Contact Plating
Gold
Service Class
Environmentally Sealed
Product Range
M28840/20 Series
No. of Contacts
7Contacts
Coupling Style
Threaded
Connector Body Material
Aluminum Alloy Body
Contact Material
Beryllium Copper
Insert Rotation
1
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
