Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL PCD
Manufacturer Part NoM24308/6-502
Newark Part No.49Y8077
Product RangeMIL-DTL-24308 Series
Your Part Number
Technical Datasheet
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $172.820 |
| 5+ | $167.160 |
| 10+ | $161.500 |
| 25+ | $156.640 |
| 50+ | $152.580 |
| 100+ | $150.190 |
Price for:Each
Minimum: 1
Multiple: 1
$172.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM24308/6-502
Newark Part No.49Y8077
Product RangeMIL-DTL-24308 Series
Technical Datasheet
D Sub Connector TypeStandard
Product RangeMIL-DTL-24308 Series
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeCrimp
Connector MountingCable Mount, Panel Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialBrass Body
SVHCTo Be Advised
Product Overview
M24308/6-502 D-Sub connector is sub-miniature rack and panel type connector with polarized shells. It uses pin and socket machined contacts that provide high reliability and density for the connectors. With its versatile design, these high-performance connectors are used in a variety of applications where weight and size are critical factors. Typical applications are military, C4I, missiles, commercial aerospace, avionics, in-flight entertainment.
- Standard type, number of pins are 9, socket contact
- Brass shell material, gold finish
- 7.5A maximum contact rating, 1000Vrms maximum test voltage
- <gt/> 5000Mohm insulation resistance
- 500cycle durability, 20-26AWG wire gauge
- Temperature rating range from -55°C to 125°C
- Receptacle crimp type connector (with nonmagnetic shell)
Technical Specifications
D Sub Connector Type
Standard
Product Range
MIL-DTL-24308 Series
D Sub Shell Size
DE
Connector Mounting
Cable Mount, Panel Mount
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Gender
Receptacle
No. of Contacts
9Contacts
Contact Termination Type
Crimp
Contact Material
Copper Alloy
Connector Body Material
Brass Body
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability