Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoM24308/2-285ZCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.56W1116
Product RangeMIL-DTL-24308 Series
Your Part Number
9 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $29.380 |
| 5+ | $26.090 |
| 10+ | $24.100 |
| 25+ | $21.910 |
| 50+ | $20.120 |
| 100+ | $13.650 |
| 250+ | $13.030 |
Price for:Each
Minimum: 1
Multiple: 1
$29.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM24308/2-285ZCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.56W1116
Product RangeMIL-DTL-24308 Series
Technical Datasheet
No. of Positions50Positions
Connector TypeD Sub
Connector Shell SizeDD
Product RangeMIL-DTL-24308 Series
Connector Body MaterialSteel Body
SVHCTo Be Advised
Alternatives for M24308/2-285Z
1 Product Found
Technical Specifications
No. of Positions
50Positions
Connector Shell Size
DD
Gender
Receptacle
For Use With
Amphenol MIL-DTL-24308 Series D-Sub Crimp Contacts
Connector Type
D Sub
Product Range
MIL-DTL-24308 Series
Connector Body Material
Steel Body
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
