Print Page
M24308/2-281F
D Sub Connector Housing, 9 Positions, D Sub, DE, MIL-DTL-24308 Series, Receptacle, Steel Body
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL PCD |
|---|---|
| Manufacturer Part No | M24308/2-281FCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 56W1107 |
| Product Range | MIL-DTL-24308 Series |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $12.870 |
| 5+ | $12.050 |
| 10+ | $10.660 |
| 25+ | $9.580 |
| 50+ | $8.910 |
| 100+ | $6.350 |
| 250+ | $5.890 |
Price for:Each
Minimum: 1
Multiple: 1
$12.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL PCD |
|---|---|
| Manufacturer Part No | M24308/2-281FCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 56W1107 |
| Product Range | MIL-DTL-24308 Series |
| Technical Datasheet | |
| No. of Positions | 9Positions |
| Connector Type | D Sub |
| Connector Shell Size | DE |
| Product Range | MIL-DTL-24308 Series |
| Gender | Receptacle(View Associated Connectors) |
| Connector Body Material | Steel Body |
| For Use With | Amphenol MIL-DTL-24308 Series D-Sub Crimp Contacts |
| SVHC | To Be Advised |
Alternatives for M24308/2-281F
1 Product Found
Technical Specifications
| No. of Positions | 9Positions |
|---|---|
| Connector Shell Size | DE |
| Gender | Receptacle |
| For Use With | Amphenol MIL-DTL-24308 Series D-Sub Crimp Contacts |
| Connector Type | D Sub |
|---|---|
| Product Range | MIL-DTL-24308 Series |
| Connector Body Material | Steel Body |
| SVHC | To Be Advised |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |
