Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoM2000/2-286Z
Newark Part No.51AC7719
Product RangeM2000 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $12.290 |
| 5+ | $12.130 |
| 10+ | $11.960 |
| 25+ | $10.160 |
| 50+ | $10.140 |
| 100+ | $10.100 |
| 250+ | $9.570 |
Price for:Each
Minimum: 1
Multiple: 1
$12.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM2000/2-286Z
Newark Part No.51AC7719
Product RangeM2000 Series
Technical Datasheet
No. of Positions15Positions
Connector TypeHigh Density D Sub
Connector Shell SizeDE
Product RangeM2000 Series
Connector Body MaterialSteel Body
For Use WithITT Cannon M2000 Series Subminiature Crimp Socket Contacts
SVHCTo Be Advised
Technical Specifications
No. of Positions
15Positions
Connector Shell Size
DE
Gender
Receptacle
For Use With
ITT Cannon M2000 Series Subminiature Crimp Socket Contacts
Connector Type
High Density D Sub
Product Range
M2000 Series
Connector Body Material
Steel Body
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
