Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL PCD |
|---|---|
| Manufacturer Part No | M12883/53-001Copy |
| Manufacturer Standard Lead Time | 30 weeks |
| Newark Part No. | 41J3106 |
| Product Range | RST Series |
| Your Part Number | |
| Technical Datasheet |
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $37.440 |
| 5+ | $36.460 |
| 10+ | $35.480 |
| 25+ | $33.460 |
| 50+ | $32.590 |
| 100+ | $32.270 |
| 250+ | $31.940 |
| 5000+ | $31.300 |
Price for:Each
Minimum: 1
Multiple: 1
$37.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL PCD |
|---|---|
| Manufacturer Part No | M12883/53-001Copy |
| Manufacturer Standard Lead Time | 30 weeks |
| Newark Part No. | 41J3106 |
| Product Range | RST Series |
| Technical Datasheet | |
| Accessory Type | Relay Socket Track |
| For Use With | MIL-PRF-12883/52 Relay Sockets |
| Product Range | RST Series |
| SVHC | To Be Advised |
Product Overview
The M12883/53-001 is a Mounting Track for use with the MIL-PRF-12883/52 relay sockets. The outer track is made of aluminum alloy per QQ-A-225. The inner brackets and rivets is made of stainless steel per QQ-S-766.
- Beryllium copper latch
- Aramid Paper per MIL-I-24202 wiring protector
- -65 to 125°C Track operating range
Applications
Defence, Military & Aerospace
Technical Specifications
| Accessory Type | Relay Socket Track |
|---|---|
| Product Range | RST Series |
| For Use With | MIL-PRF-12883/52 Relay Sockets |
|---|---|
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
