Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoM12883/53-001 TRACKCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.38AJ4152
Product RangeRST Series
Also Known AsRST145005
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 25+ | $35.770 |
| 50+ | $33.380 |
| 100+ | $32.980 |
| 250+ | $32.590 |
Price for:Each
Minimum: 25
Multiple: 1
$894.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM12883/53-001 TRACKCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.38AJ4152
Product RangeRST Series
Also Known AsRST145005
Technical Datasheet
Accessory TypeMounting Track
Product RangeRST Series
SVHCTo Be Advised
Product Overview
M12883/53-001 TRACK is a relay socket track. It mates with MS83726, M83536 and M6106 relays.
- Temperature: -65ºC to 125ºC
- Insulation resistance: 1000megaohms minimum
- Dielectric withstanding voltage: 1500VRMS at sea level 700VRMS at 80,000ft
- Socket body: polyetherimide per ASTM-D5205
- Grommet: silicone rubber per A-A-59588
- Hardware: stainless steel or steel w/cadmium chromate finish
- Socket contacts: stainless steel, hard gold plated in accordance with SAE-AMS-2422
- Outer track: aluminum alloy per QQ-A-225 chemical coating per MIL-C-5541, class 3
- Inner brackets and rivets: stainless steel per QQ-S-766, passivated
- Latch: beryllium copper #172 per QQ-C-533 bright finish
Technical Specifications
Accessory Type
Mounting Track
Product Range
RST Series
For Use With
Amphenol RSE116175/RSE116185 & RSE116195 Relay Sockets
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
