Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoM12883/47-01 WCCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.38AJ4132
Product RangeRSE Series
Also Known AsRSE116755
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 25+ | $249.780 |
| 50+ | $241.070 |
| 100+ | $238.160 |
| 250+ | $235.260 |
Price for:Each
Minimum: 25
Multiple: 1
$6,244.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM12883/47-01 WCCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.38AJ4132
Product RangeRSE Series
Also Known AsRSE116755
Technical Datasheet
Socket MountingPanel
Socket Terminals-
No. of Pins20Pins
Current Rating10A
Voltage Rating-
Product RangeRSE Series
SVHCTo Be Advised
Product Overview
M12883/47-01 WC is a low profile RSE/RSL 6 pole, 10A relay socket.
- Operating temperature range from -65ºC to 125ºC
- Insulation resistance is 1000Megaohm min
- Dielectric withstanding voltage is 1500VRMS at sea level 500VRMS at 80,000ft
- Vibration: MIL-STD-202, method 204 test condition G
- Shock: MIL-STD-202, method 213 test condition C
- Polyetherimide per ASTM-D5205 socket body
- Silicone rubber per A-A-59588 grommet
- Steel with cadmium chromate finish hardware
- Stainless steel contact retainers
- Copper alloy, hard gold plated in accordance with SAE-AMS 2422 socket contacts
Technical Specifications
Socket Mounting
Panel
No. of Pins
20Pins
Voltage Rating
-
SVHC
To Be Advised
Socket Terminals
-
Current Rating
10A
Product Range
RSE Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
