Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL PCD
Manufacturer Part NoM12883/45-01
Newark Part No.88X4972
Product RangeMIL-PRF-12883/45 Series
Also Known AsRSE120159
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $114.650 |
| 5+ | $109.460 |
| 10+ | $104.260 |
| 25+ | $98.130 |
| 50+ | $94.120 |
| 100+ | $74.080 |
Price for:Each
Minimum: 1
Multiple: 1
$114.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM12883/45-01
Newark Part No.88X4972
Product RangeMIL-PRF-12883/45 Series
Also Known AsRSE120159
Technical Datasheet
Socket MountingPanel
Socket TerminalsScrew
No. of Pins8Pins
Current Rating5A
Voltage Rating-
Product RangeMIL-PRF-12883/45 Series
SVHCTo Be Advised
Technical Specifications
Socket Mounting
Panel
No. of Pins
8Pins
Voltage Rating
-
SVHC
To Be Advised
Socket Terminals
Screw
Current Rating
5A
Product Range
MIL-PRF-12883/45 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
