Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoM12883/44-03 WCCopy
Newark Part No.77AK8204
Product RangeRSE Series
Also Known AsRSE120155
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $72.380 |
| 50+ | $68.770 |
| 100+ | $65.330 |
| 250+ | $62.060 |
| 500+ | $58.960 |
| 1000+ | $57.190 |
Price for:Each
Minimum: 25
Multiple: 1
$1,809.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM12883/44-03 WCCopy
Newark Part No.77AK8204
Product RangeRSE Series
Also Known AsRSE120155
Technical Datasheet
Socket MountingPanel
Socket TerminalsStud
No. of Pins16Pins
Current Rating5A
Voltage Rating-
Product RangeRSE Series
SVHCTo Be Advised
Product Overview
M12883/44-03 WC is a military relay socket for use with M83536/5-006, -014, -022, -030, M83536/2-006, -015, -024, -035, M83536/7-022 military relays. It features state-of-the-art ultrasonically bonded interfaces between the dielectric components, eliminating air paths and providing protection against moisture and degradation. This quick-mount relay socket snaps into standard aircraft panel cutouts, eliminating the need for mounting hardware. This simplifies installation and dramatically reduces weight and installation time.
- Relay type: 4 pole / 5 amp
- Temperature: -65ºC to 125ºC
- Insulation resistance: 1000Megaohms minimum
- Dielectric withstanding voltage: 1000VRMS at sea level 500VRMS at 80,000ft
- Socket body: polyetherimide per ASTM-D5205
- Grommet: silicone rubber per A-A-59588
- Hardware: stainless steel or steel w/cadmium chromate finish
- Contact retainers: stainless steel
- Socket contacts: stainless steel, hard gold plated in accordance with SAE-AMS-2422
Technical Specifications
Socket Mounting
Panel
No. of Pins
16Pins
Voltage Rating
-
SVHC
To Be Advised
Socket Terminals
Stud
Current Rating
5A
Product Range
RSE Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
