Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoM12883/41-04 LC
Newark Part No.27AM3051
Product RangeRSL Series
Also Known AsRSL116096
Your Part Number
13 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $40.160 |
| 5+ | $38.830 |
| 10+ | $37.510 |
| 25+ | $36.180 |
| 50+ | $34.420 |
| 100+ | $34.410 |
Price for:Each
Minimum: 1
Multiple: 1
$40.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM12883/41-04 LC
Newark Part No.27AM3051
Product RangeRSL Series
Also Known AsRSL116096
Technical Datasheet
Socket MountingPanel
Socket TerminalsStud
No. of Pins8Pins
Current Rating10A
Voltage Rating-
Product RangeRSL Series
SVHCTo Be Advised
Product Overview
M12883/41-04 LC is a military relay socket for use with M83536/9, -006, -015, -024, -035, M83536/10-006, -015, -024, -034, -038 military relays. It features state-of-the-art ultrasonically bonded interfaces between the dielectric components, eliminating air paths and providing protection against moisture and degradation. This quick-mount relay socket snaps into standard aircraft panel cutouts, eliminating the need for mounting hardware. This simplifies installation and dramatically reduces weight and installation time.
- Relay type: 2 pole / 10 amp
- Temperature: -65ºC to 125ºC
- Insulation resistance: 1000Megaohms minimum
- Dielectric withstanding voltage: 1500VRMS at sea level 500VRMS at 80,000ft
- Socket body: polyetherimide per ASTM-D5205
- Grommet: silicone rubber per A-A-59588
- Hardware: stainless steel or steel w/cadmium chromate finish
- Contact retainers: stainless steel
- Socket contacts: stainless steel, hard gold plated in accordance with SAE-AMS-2422
Technical Specifications
Socket Mounting
Panel
No. of Pins
8Pins
Voltage Rating
-
SVHC
To Be Advised
Socket Terminals
Stud
Current Rating
10A
Product Range
RSL Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
