Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoKIT38081NICopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.21T1738
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $194.960 |
| 5+ | $187.860 |
| 10+ | $183.760 |
Price for:Each
Minimum: 1
Multiple: 1
$194.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoKIT38081NICopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.21T1738
Technical Datasheet
Accessory TypeBackshell
For Use WithRJ45 Plugs
Connector Shell Size-
Cable Exit Angle180°
Connector Body MaterialAluminum Alloy Body
Product Range-
SVHCTo Be Advised
Technical Specifications
Accessory Type
Backshell
Connector Shell Size
-
Connector Body Material
Aluminum Alloy Body
SVHC
To Be Advised
For Use With
RJ45 Plugs
Cable Exit Angle
180°
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
