Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD SHENZHEN
Manufacturer Part NoHVSL800062A150
Newark Part No.44AC5321
Product RangeExcel Mate S HVSL 800 Series
Your Part Number
127 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $56.360 |
| 5+ | $51.980 |
| 10+ | $49.660 |
| 25+ | $46.830 |
| 50+ | $43.750 |
| 100+ | $43.230 |
| 250+ | $42.720 |
Price for:Each
Minimum: 1
Multiple: 1
$56.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD SHENZHEN
Manufacturer Part NoHVSL800062A150
Newark Part No.44AC5321
Product RangeExcel Mate S HVSL 800 Series
Technical Datasheet
Product RangeExcel Mate S HVSL 800 Series
Automotive Connector Shell StyleStraight Plug
No. of Contacts2Contacts
Automotive Contact TypeCrimp Pin
Connector Body MaterialPlastic Body
Contact Material-
Contact Plating-
IP RatingIP67, IP69K
IP RatingIP67, IP69K
Voltage Rating1kV
Current Rating180A
SVHCTo Be Advised
Technical Specifications
Product Range
Excel Mate S HVSL 800 Series
No. of Contacts
2Contacts
Connector Body Material
Plastic Body
Contact Plating
-
IP Rating
IP67, IP69K
Current Rating
180A
Automotive Connector Shell Style
Straight Plug
Automotive Contact Type
Crimp Pin
Contact Material
-
IP Rating
IP67, IP69K
Voltage Rating
1kV
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
