Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD SHENZHEN
Manufacturer Part NoHVBI005R10AMHARD
Newark Part No.44AC5281
Product RangeHVBI Series
Your Part Number
No Longer Available
Product Information
ManufacturerAMPHENOL PCD SHENZHEN
Manufacturer Part NoHVBI005R10AMHARD
Newark Part No.44AC5281
Product RangeHVBI Series
Technical Datasheet
Product RangeHVBI Series
Automotive Connector Shell StylePanel Mount Receptacle
No. of Contacts1Contacts
Automotive Contact TypeCrimp Pin
Connector Body MaterialAluminium Alloy Body
Contact MaterialCopper Alloy
Contact PlatingSilver
IP RatingIP67
IP RatingIP67
Voltage Rating1kV
Current Rating250A
SVHCTo Be Advised
Technical Specifications
Product Range
HVBI Series
No. of Contacts
1Contacts
Connector Body Material
Aluminium Alloy Body
Contact Plating
Silver
IP Rating
IP67
Current Rating
250A
Automotive Connector Shell Style
Panel Mount Receptacle
Automotive Contact Type
Crimp Pin
Contact Material
Copper Alloy
IP Rating
IP67
Voltage Rating
1kV
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
