Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoA305712ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.33AC4221
Also Known AsMS3057-12A
Your Part Number
428 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $12.360 |
| 50+ | $11.620 |
| 125+ | $10.770 |
| 250+ | $10.050 |
Price for:Each
Minimum: 1
Multiple: 1
$12.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoA305712ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.33AC4221
Also Known AsMS3057-12A
Technical Datasheet
Connector Shell Size20 / 22
Cable Diameter Max19.05mm
Strain Relief MaterialAluminum Alloy
Product Range-
For Use WithAmphenol MIL-C-5015 Series Circular Connectors
SVHCTo Be Advised
Product Overview
Cable clamp with aluminium strain relief designed for use with 97 series size-20/22 shell circular connectors.
- 1-3/16-18 thread
Technical Specifications
Connector Shell Size
20 / 22
Strain Relief Material
Aluminum Alloy
For Use With
Amphenol MIL-C-5015 Series Circular Connectors
Cable Diameter Max
19.05mm
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
